Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,883 In Stock | 1 : ¥16.17000 Cut Tape (CT) 2,500 : ¥7.38810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | Rail-to-Rail | 17V/µs | 22 MHz | 600 nA | 500 µV | 1.5mA (x2 Channels) | 30 mA | 3 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
6,866 In Stock | 1 : ¥16.26000 Cut Tape (CT) 2,500 : ¥7.43352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | Rail-to-Rail | 17V/µs | 22 MHz | 600 nA | 500 µV | 1.5mA (x2 Channels) | 30 mA | 3 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
956 In Stock | 1 : ¥21.76000 Tube | Tube | Active | Audio | 2 | Rail-to-Rail | 17V/µs | 22 MHz | 600 nA | 500 µV | 1.5mA (x2 Channels) | 30 mA | 3 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |