Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Slew Rate
0.05V/µs0.08V/µs5V/µs
Gain Bandwidth Product
190 kHz750 kHz2.5 MHz
Current - Input Bias
0.2 pA5 pA5 nA
Voltage - Input Offset
5 µV30 µV150 µV
Current - Supply
19µA (x4 Channels)55µA (x4 Channels)140µA (x4 Channels)
Current - Output / Channel
17 mA25 mA65 mA
Voltage - Supply Span (Min)
2.3 V2.7 V4.5 V
Voltage - Supply Span (Max)
5.5 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC16-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14 SOIC
MCP619T-I/SL
IC CMOS 4 CIRCUIT 14SOIC
Microchip Technology
5,656
In Stock
1 : ¥17.08000
Cut Tape (CT)
2,600 : ¥13.05359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4
Rail-to-Rail
0.08V/µs
190 kHz
5 nA
150 µV
19µA (x4 Channels)
17 mA
2.3 V
5.5 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-SOIC
OPA4191IDR
IC CMOS 4 CIRCUIT 14SOIC
Texas Instruments
6,151
In Stock
1 : ¥48.68000
Cut Tape (CT)
2,500 : ¥24.44959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4
Rail-to-Rail
5V/µs
2.5 MHz
5 pA
5 µV
140µA (x4 Channels)
65 mA
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
16-SSOP
LTC6079CGN#PBF
IC CMOS 4 CIRCUIT 16SSOP
Analog Devices Inc.
243
In Stock
1 : ¥60.18000
Tube
-
Tube
Active
CMOS
4
Rail-to-Rail
0.05V/µs
750 kHz
0.2 pA
30 µV
55µA (x4 Channels)
25 mA
2.7 V
5.5 V
-40°C ~ 85°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.