Instrumentation, Op Amps, Buffer Amps

Results: 4
Manufacturer
Analog Devices Inc.STMicroelectronicsTexas Instruments
Series
-LMP®, PowerWise®LT®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseGeneral Purpose
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.6V/µs7V/µs11.5V/µs-
Gain Bandwidth Product
200 kHz1.1 MHz14 MHz17 MHz
Current - Input Bias
0.1 pA60 pA20 nA50 nA
Voltage - Input Offset
3 µV10 µV150 µV2 mV
Current - Supply
420µA700µA (x2 Channels)1.15mA1.8mA (x2 Channels)
Current - Output / Channel
1 mA30 mA50 mA66 mA
Voltage - Supply Span (Min)
1.8 V2.5 V3 V4 V
Voltage - Supply Span (Max)
5.5 V30 V36 V60 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-WFDFN Exposed PadSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-DFN (3x3)8-SO8-SOICSOT-23-THIN
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LM358DT
IC OPAMP GP 2 CIRCUIT 8SOIC
STMicroelectronics
113,662
In Stock
1 : ¥3.20000
Cut Tape (CT)
2,500 : ¥0.71343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.6V/µs
1.1 MHz
20 nA
2 mV
700µA (x2 Channels)
30 mA
3 V
30 V
0°C ~ 70°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 DFB
LTC6102IDD#TRPBF
IC CURRENT SENSE 1 CIRCUIT 8DFN
Analog Devices Inc.
5,015
In Stock
1 : ¥52.71000
Cut Tape (CT)
2,500 : ¥26.46775
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
200 kHz
60 pA
3 µV
420µA
1 mA
4 V
60 V
-40°C ~ 85°C
-
-
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
8-SOIC
LT1211CS8#TRPBF
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
2,815
In Stock
1 : ¥77.75000
Cut Tape (CT)
2,500 : ¥42.47112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
7V/µs
14 MHz
50 nA
150 µV
1.8mA (x2 Channels)
50 mA
2.5 V
36 V
0°C ~ 70°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SOT-23-Thin
LMP7711MK/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-THIN
Texas Instruments
1,960
In Stock
1 : ¥22.74000
Cut Tape (CT)
1,000 : ¥11.16960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
11.5V/µs
17 MHz
0.1 pA
10 µV
1.15mA
66 mA
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.