Instrumentation, Op Amps, Buffer Amps

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeInstrumentationZero-Drift
Slew Rate
0.03V/µs0.16V/µs
Gain Bandwidth Product
90 kHz350 kHz
Current - Input Bias
5 pA70 pA
Voltage - Input Offset
2 µV10 µV400 µV
Current - Supply
2.9µA17µA50µA
Current - Output / Channel
5 mA40 mA
Package / Case
5-TSSOP, SC-70-5, SOT-3538-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOPSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC70-5
OPA333AIDCKR
IC OPAMP ZERO-DRIFT 1CIRC SC70-5
Texas Instruments
10,162
In Stock
1 : ¥25.20000
Cut Tape (CT)
3,000 : ¥8.01533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.16V/µs
350 kHz
-
70 pA
2 µV
17µA
5 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
8-VSSOP
INA333AIDGKT
IC INST AMP 1 CIRCUIT 8VSSOP
Texas Instruments
2,706
In Stock
1 : ¥51.64000
Cut Tape (CT)
250 : ¥36.06308
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
Rail-to-Rail
0.16V/µs
-
150 kHz
70 pA
10 µV
50µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
SC70-5
OPA379AIDCKT
IC OPAMP GP 1 CIRCUIT SC70-5
Texas Instruments
15,127
In Stock
1 : ¥22.82000
Cut Tape (CT)
250 : ¥15.95304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.03V/µs
90 kHz
-
5 pA
400 µV
2.9µA
5 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.