Instrumentation, Op Amps, Buffer Amps

Results: 2
Amplifier Type
DifferentialGeneral Purpose
Number of Circuits
12
Output Type
DifferentialRail-to-Rail
Slew Rate
2.5V/µs95V/µs
Current - Input Bias
2 nA1.1 µA
Voltage - Input Offset
12 µV60 µV
Current - Supply
1.25mA2.7mA (x2 Channels)
Current - Output / Channel
20 mA46 mA
Voltage - Supply Span (Min)
3 V10 V
Voltage - Supply Span (Max)
6 V36 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
ADA4940-1ARZ
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Analog Devices Inc.
1,635
In Stock
1 : ¥45.48000
Tube
-
Tube
Active
Differential
1
Differential
95V/µs
-
260 MHz
1.1 µA
60 µV
1.25mA
46 mA
3 V
6 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8676ARZ
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
4,330
In Stock
1 : ¥46.55000
Tube
-
Tube
Active
General Purpose
2
Rail-to-Rail
2.5V/µs
10 MHz
-
2 nA
12 µV
2.7mA (x2 Channels)
20 mA
10 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.