Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥1.68327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Single-Ended | 13V/µs | 4.5 MHz | - | 100 nA | 500 µV | 1.9mA (x2 Channels) | 30 mA | 3 V | 44 V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
17,402 In Stock | 1 : ¥11.66000 Cut Tape (CT) 3,000 : ¥8.86662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.45V/µs | 1 MHz | - | 1 pA | 8 µV | 80µA | 23 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
36,120 In Stock | 1 : ¥25.70000 Cut Tape (CT) 500 : ¥16.10452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 200 kHz | 40 nA | 150 µV | 70µA | 1 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
2,971 In Stock | 1 : ¥50.57000 Cut Tape (CT) 500 : ¥31.65848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.075V/µs | 225 kHz | - | 8 nA | 500 µV | 45µA | 30 mA | 2.5 V | 18 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | |||
5,396 In Stock | 1 : ¥90.96000 Cut Tape (CT) 2,500 : ¥49.69336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 1.2V/µs | 1 MHz | - | 80 pA | 20 µV | 900µA | 27 mA | 4.6 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
345 In Stock | 1 : ¥59.77000 Tube | - | Tube | Active | Current Sense | 1 | - | 3V/µs | - | 2 MHz | 137.5 µA | 500 µV | 5.8mA | - | 4.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,395 In Stock | 1 : ¥12.97000 Cut Tape (CT) 250 : ¥8.77268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 0.3V/µs | 35 kHz | - | 500 pA | 3 µV | 48µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
2,500 In Stock | 1 : ¥45.07000 Cut Tape (CT) 2,500 : ¥22.60786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.5V/µs | 500 kHz | - | 3 pA | 0.5 µV | 175µA | - | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 |