Instrumentation, Op Amps, Buffer Amps

Results: 2
Series
-Over-The-Top®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Number of Circuits
12
Slew Rate
2.2V/µs90V/µs
Gain Bandwidth Product
2.6 MHz180 MHz
Current - Input Bias
250 nA400 nA
Voltage - Input Offset
100 µV1.6 mV
Current - Supply
750µA1.25mA (x2 Channels)
Current - Output / Channel
27 mA100 mA
Voltage - Supply Span (Max)
5.25 V18 V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-MSOPTSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-6
LT1784CS6#TRMPBF
IC OPAMP GP 1 CIRCUIT TSOT23-6
Analog Devices Inc.
1,439
In Stock
1 : ¥30.29000
Cut Tape (CT)
500 : ¥18.99502
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
2.2V/µs
2.6 MHz
-
250 nA
1.6 mV
750µA
27 mA
2.5 V
18 V
0°C ~ 70°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
8 MSOP
LTC6247CMS8#PBF
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
1,708
In Stock
1 : ¥50.57000
Tube
-
Tube
Last Time Buy
General Purpose
2
Rail-to-Rail
90V/µs
180 MHz
120 MHz
400 nA
100 µV
1.25mA (x2 Channels)
100 mA
2.5 V
5.25 V
0°C ~ 70°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.