Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,324 In Stock | 1 : ¥9.19000 Tube | - | Tube | Active | General Purpose | 2 | - | - | 1 MHz | - | 45 nA | 2 mV | 1mA | 40 mA | 3 V | 32 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
368 In Stock | 1 : ¥56.24000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 140V/µs | 325 MHz | - | 5 µA | 100 µV | 11mA | - | 2.5 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 2,500 : ¥50.98689 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Voltage Feedback | 4 | - | 300V/µs | 70 MHz | 200 MHz | 600 nA | 1.2 mV | 8.5mA (x4 Channels) | 140 mA | 4.5 V | 30 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |