Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,806 In Stock | 1 : ¥15.76000 Cut Tape (CT) 2,500 : ¥7.20900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 21V/µs | 4.5 MHz | 10 pA | 125 µV | 560µA (x2 Channels) | 75 mA | 2.7 V | 40 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
494 In Stock | 1 : ¥73.15000 Tube | - | Tube | Active | Isolation | 1 | - | - | 1 MHz | 30 µA | 10 µV | 5.9mA | 14 mA | 3 V | 5.5 V | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥48.36000 Cut Tape (CT) 1,000 : ¥25.53906 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | - | - | 1 MHz | 30 µA | 10 µV | 5.9mA | 14 mA | 3 V | 5.5 V | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC |