Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Circuits
12
Slew Rate
1.5V/µs10V/µs
Gain Bandwidth Product
3 MHz10 MHz
Voltage - Input Offset
200 µV250 µV
Current - Supply
475µA1.6mA (x2 Channels)
Current - Output / Channel
35 mA75 mA
Voltage - Supply Span (Min)
2.7 V4.5 V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753
Supplier Device Package
8-VSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT753
OPA171AQDBVRQ1
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
3,051
In Stock
1 : ¥14.12000
Cut Tape (CT)
3,000 : ¥6.46994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
1.5V/µs
3 MHz
8 pA
250 µV
475µA
35 mA
2.7 V
36 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-VSSOP
OPA2172QDGKQ1
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
113
In Stock
1 : ¥25.12000
Tube
-
Tube
Active
General Purpose
2
Rail-to-Rail
10V/µs
10 MHz
8 pA
200 µV
1.6mA (x2 Channels)
75 mA
4.5 V
36 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.