Instrumentation, Op Amps, Buffer Amps

Results: 4
Manufacturer
ABLIC Inc.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedTexas Instruments
Series
-Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Amplifier Type
CMOSCurrent SenseGeneral Purpose
Number of Circuits
12
Output Type
-Rail-to-RailSingle-Ended
Slew Rate
0.005V/µs0.4V/µs-
Gain Bandwidth Product
4.8 kHz14 kHz1.2 MHz
Current - Input Bias
1 pA20 nA28 µA
Voltage - Input Offset
0.55 µV100 µV450 µV3 mV
Current - Supply
500nA1.1µA65µA205µA (x2 Channels)
Current - Output / Channel
6 mA40 mA
Voltage - Supply Span (Min)
0.9 V1.6 V2.5 V2.7 V
Voltage - Supply Span (Max)
5.5 V26 V28 V44 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
6-WDFN8-WFDFN Exposed Pad10-UFQFNSC-74A, SOT-753
Supplier Device Package
6-µDFN (2x2)8-DFN (3x3)10-UQFN (1.8x1.4)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 DFB
LT1638IDD#TRPBF
IC OPAMP GP 2 CIRCUIT 8DFN
Analog Devices Inc.
1,086
In Stock
1 : ¥81.93000
Cut Tape (CT)
2,500 : ¥44.73483
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
0.4V/µs
1.2 MHz
-
20 nA
450 µV
205µA (x2 Channels)
40 mA
2.5 V
44 V
-40°C ~ 85°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
SOT-23-5
S-89431ACMC-HBVT2U
IC CMOS 1 CIRCUIT SOT23-5
ABLIC Inc.
13,164
In Stock
1 : ¥11.17000
Cut Tape (CT)
3,000 : ¥2.99332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
0.005V/µs
4.8 kHz
-
1 pA
3 mV
500nA
6 mA
0.9 V
5.5 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
132
In Stock
1 : ¥16.42000
Cut Tape (CT)
2,500 : ¥7.50002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
-
60 kHz
-
100 µV
1.1µA
-
1.6 V
28 V
-40°C ~ 85°C
Surface Mount
6-WDFN
6-µDFN (2x2)
10-UQFN RSW
INA211BIRSWT
IC CURR SENSE 1 CIRCUIT 10UQFN
Texas Instruments
326
In Stock
1 : ¥12.64000
Cut Tape (CT)
250 : ¥8.55724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Current Sense
1
Single-Ended
0.4V/µs
14 kHz
-
28 µA
0.55 µV
65µA
-
2.7 V
26 V
-40°C ~ 125°C
Surface Mount
10-UFQFN
10-UQFN (1.8x1.4)
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.