Instrumentation, Op Amps, Buffer Amps

Results: 2
Series
-MicroAmplifier™
Packaging
BulkTube
Slew Rate
0.1V/µs0.3V/µs
Gain Bandwidth Product
430 kHz700 kHz
Current - Input Bias
10 nA15 nA
Voltage - Input Offset
700 µV2 mV
Current - Supply
40µA (x2 Channels)500µA (x2 Channels)
Current - Output / Channel
25 mA40 mA
Voltage - Supply Span (Min)
2.2 V3 V
Voltage - Supply Span (Max)
30 V36 V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP
LM358AP
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
18,764
In Stock
1 : ¥3.61000
Tube
-
Tube
Active
General Purpose
2
-
0.3V/µs
700 kHz
15 nA
2 mV
500µA (x2 Channels)
40 mA
3 V
30 V
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-DIP
OPA2244PA
IC OPAMP GP 2 CIRCUIT 8DIP
Texas Instruments
1
In Stock
686
Marketplace
175 : ¥12.52691
Bulk
1 : ¥26.11000
Tube
Bulk
Tube
Active
General Purpose
2
-
0.1V/µs
430 kHz
10 nA
700 µV
40µA (x2 Channels)
25 mA
2.2 V
36 V
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.