Instrumentation, Op Amps, Buffer Amps

Results: 5
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time BuyObsolete
Number of Circuits
12
Slew Rate
6500V/µs7000V/µs7300V/µs8000V/µs
Gain Bandwidth Product
900 MHz1.75 GHz2.2 GHz
-3db Bandwidth
235 MHz300 MHz420 MHz
Current - Input Bias
2 µA4 µA6 µA
Voltage - Input Offset
700 µV900 µV1 mV
Current - Supply
6.6mA8.3mA9.5mA16.8mA
Current - Output / Channel
145 mA280 mA620 mA
Voltage - Supply Span (Min)
9 V10 V14 V
Voltage - Supply Span (Max)
30 V32 V33 V
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DDA-8-SOIC Pkg
THS3491IDDAT
IC OPAMP CFA 1 CIRC 8SOPWRPAD
Texas Instruments
321
In Stock
1 : ¥114.03000
Cut Tape (CT)
250 : ¥84.14492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Feedback
1
-
8000V/µs
900 MHz
-
-
1 mV
16.8mA
620 mA
14 V
32 V
-40°C ~ 85°C (TA)
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
8-SOIC
THS3062D
IC OPAMP CFA 2 CIRCUIT 8SOIC
Texas Instruments
392
In Stock
4,397
Marketplace
1 : ¥127.42000
Tube
-
Bulk
Tube
Active
Current Feedback
2
-
7000V/µs
2.2 GHz
300 MHz
6 µA
700 µV
8.3mA
145 mA
10 V
30 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-HSOP
THS3091DDAG3
IC OPAMP CFA 1 CIRC 8SOPWRPAD
Texas Instruments
134
In Stock
1 : ¥105.25000
Tube
-
Tube
Last Time Buy
Current Feedback
1
-
7300V/µs
-
235 MHz
4 µA
900 µV
9.5mA
280 mA
10 V
30 V
-40°C ~ 85°C
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
8-SOIC
THS3001ID
IC OPAMP CFA 1 CIRCUIT 8SOIC
Texas Instruments
42
In Stock
3,782
Marketplace
1 : ¥131.60000
Tube
-
Bulk
Tube
Obsolete
Current Feedback
1
-
6500V/µs
1.75 GHz
420 MHz
2 µA
1 mV
6.6mA
-
9 V
33 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-HSOP
THS3091DDA
IC OPAMP CFA 1 CIRC 8SOPWRPAD
Texas Instruments
32
In Stock
1 : ¥105.25000
Tube
-
Tube
Last Time Buy
Current Feedback
1
-
7300V/µs
-
235 MHz
4 µA
900 µV
9.5mA
280 mA
10 V
30 V
-40°C ~ 85°C
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
Showing
of 5

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.