Instrumentation, Op Amps, Buffer Amps

Results: 6
Series
-Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseGeneral Purpose
Number of Circuits
12
Slew Rate
0.0015V/µs0.002V/µs0.0021V/µs0.3V/µs4.5V/µs
Gain Bandwidth Product
6 kHz8 kHz35 kHz1.1 MHz
Current - Input Bias
0.1 pA10 pA500 pA
Voltage - Input Offset
3 µV75 µV300 µV550 µV
Current - Supply
320nA (x2 Channels)450nA48µA130µA (x2 Channels)
Current - Output / Channel
4.7 mA80 mA
Voltage - Supply Span (Min)
1.6 V1.7 V2.7 V
Voltage - Supply Span (Max)
5.5 V40 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
6-TSSOP, SC-88, SOT-3638-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOIC8-VSSOPSC-70-6SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
TLV8811DBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
96,194
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥2.03264
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.0015V/µs
6 kHz
0.1 pA
75 µV
450nA
4.7 mA
1.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-6
INA186A3IDCKR
IC CURR SENSE 1 CIRCUIT SC70-6
Texas Instruments
5,397
In Stock
1 : ¥11.17000
Cut Tape (CT)
3,000 : ¥4.74376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
0.3V/µs
35 kHz
500 pA
3 µV
48µA
-
1.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
8-SOIC
OPA2990IDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
57,371
In Stock
1 : ¥12.81000
Cut Tape (CT)
2,500 : ¥5.87687
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
4.5V/µs
1.1 MHz
10 pA
300 µV
130µA (x2 Channels)
80 mA
2.7 V
40 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-VSSOP
LPV802DGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
19,062
In Stock
1 : ¥11.25000
Cut Tape (CT)
2,500 : ¥6.72179
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
0.0021V/µs
8 kHz
0.1 pA
550 µV
320nA (x2 Channels)
4.7 mA
1.6 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
SOT753
TLV8801DBVT
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
4,864
In Stock
1 : ¥7.64000
Cut Tape (CT)
250 : ¥3.35616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.0015V/µs
6 kHz
0.1 pA
550 µV
450nA
4.7 mA
1.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
LPV801DBVT
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
567
In Stock
1 : ¥13.46000
Cut Tape (CT)
250 : ¥9.12108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.002V/µs
8 kHz
0.1 pA
550 µV
450nA
4.7 mA
1.6 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 6

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.