Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,882 In Stock | 1 : ¥14.29000 Cut Tape (CT) 3,000 : ¥8.51767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 6V/µs | 5 MHz | 80 nA | 2 mV | 700µA (x2 Channels) | 35 mA | 4.5 V | 16 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,130 In Stock | 1 : ¥16.26000 Tube | - | Tube | Active | CMOS | 4 | Rail-to-Rail | 0.08V/µs | 155 kHz | 1 pA | 250 µV | 18.7µA (x4 Channels) | 17 mA | 2.5 V | 6 V | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
10,314 In Stock | 1 : ¥17.16000 Cut Tape (CT) 3,000 : ¥7.83585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 6V/µs | 5 MHz | 80 nA | 2 mV | 700µA | 35 mA | 4.5 V | 16 V | -40°C ~ 85°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
9,543 In Stock | 1 : ¥23.48000 Cut Tape (CT) 2,500 : ¥11.78918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 1.3V/µs | 1.5 MHz | 0.02 pA | 110 µV | 2.6mA (x4 Channels) | 30 mA | 3 V | 15.5 V | -40°C ~ 85°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
30,321 In Stock | 1 : ¥37.44000 Cut Tape (CT) 2,500 : ¥27.70809 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 5V/µs | 10 MHz | 1 pA | 80 µV | 1mA (x4 Channels) | 80 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
34,576 In Stock | 1 : ¥27.01000 Cut Tape (CT) 2,500 : ¥12.62258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 11V/µs | 24 MHz | 0.3 pA | 600 µV | 1.5mA (x4 Channels) | 120 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock Check Lead Time | 1 : ¥48.36000 Tube | - | Tube | Active | General Purpose | 4 | Rail-to-Rail | 3.5V/µs | 4 MHz | 0.2 pA | 600 µV | 1.15mA (x4 Channels) | 140 mA | 5 V | 16 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |