Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
540 In Stock | 1 : ¥47.86000 Tube | - | Tube | Active | General Purpose | 1 | - | 2.8V/µs | 8 MHz | - | 15 nA | 30 µV | - | - | 8 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
157 In Stock | 1 : ¥53.12000 Tube | - | Tube | Active | Audio | 2 | - | 22V/µs | 9 MHz | - | 100 nA | 1 mV | 4mA | 90 mA | 9 V | 44 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,419 In Stock | 1 : ¥59.60000 Tube | - | Tube | Active | General Purpose | 1 | - | 2.3V/µs | 8 MHz | - | 2.5 nA | 5 µV | 3.7mA | 45 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,779 In Stock | 1 : ¥74.46000 Tube | - | Tube | Active | Differential | 1 | - | 2.6V/µs | - | 200 kHz | - | 600 µV | 1.5mA | 20 mA | 10 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,820 In Stock | 1 : ¥146.79000 Tube | - | Tube | Active | Current Feedback | 1 | - | 900V/µs | - | 35 MHz | - | 3 mV | 35mA | - | 10 V | 30 V | 0°C ~ 70°C | Through Hole | TO-220-7 Formed Leads | TO-220-7 | ||
11 In Stock | 1 : ¥69.87000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.2V/µs | - | - | 30 pA | 10 µV | 380µA | - | 2.4 V | 40 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |