Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,083 In Stock | 1 : ¥10.43000 Cut Tape (CT) 3,000 : ¥4.43450 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.5V/µs | 3 MHz | 10 pA | 750 µV | 525µA | - | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,419 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥3.16918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.4V/µs | 1.2 MHz | 10 pA | 500 µV | 125µA | 17 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |