Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Broadcom LimitedMicrochip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeIsolation
Output Type
DifferentialRail-to-Rail
Slew Rate
0.6V/µs-
Current - Input Bias
1 pA500 nA
Voltage - Input Offset
300 µV4.5 mV
Current - Supply
100µA10.9mA
Current - Output / Channel
16 mA23 mA
Voltage - Supply Span (Min)
1.8 V4.5 V
Voltage - Supply Span (Max)
5.5 V6 V
Package / Case
8-SMD, Gull WingSC-74A, SOT-753
Supplier Device Package
8-DIP Gull WingSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MCP6001UT-I/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
36,719
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥1.80609
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA
23 mA
1.8 V
6 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SMD
HCPL-7800A-500E
IC OPAMP ISOLATION 1 CIRC 8DIPGW
Broadcom Limited
5,209
In Stock
1 : ¥99.83000
Cut Tape (CT)
1,000 : ¥63.22259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
Differential
-
-
100 kHz
500 nA
300 µV
10.9mA
16 mA
4.5 V
5.5 V
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.