Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,088 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥1.68327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Single-Ended | 13V/µs | 4.5 MHz | 100 nA | 1 mV | 1.9mA (x2 Channels) | 30 mA | 3 V | 44 V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
44,911 In Stock | 1 : ¥9.03000 Cut Tape (CT) 10,000 : ¥3.50250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.92V/µs | 1 MHz | 4 pA | 1 mV | 45µA | 30 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
10,409 In Stock | 1 : ¥22.49000 Cut Tape (CT) 3,000 : ¥10.29854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 6V/µs | 5.5 MHz | 0.2 pA | 150 µV | 750µA | 50 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,159 In Stock | 1 : ¥3.12000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 3.2V/µs | 3 MHz | 1 pA | 1.6 mV | 140µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |