Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-VIP10™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
DifferentialGeneral PurposeVoltage Feedback
Output Type
-DifferentialRail-to-Rail
Slew Rate
200V/µs1070V/µs1150V/µs
Gain Bandwidth Product
90 MHz900 MHz
-3db Bandwidth
200 MHz228 MHz1.8 GHz
Current - Input Bias
0.5 pA500 nA1.4 µA
Voltage - Input Offset
200 µV900 µV1.3 mV
Current - Supply
4.18mA13mA21mA
Current - Output / Channel
40 mA105 mA112 mA
Voltage - Supply Span (Min)
3 V3.3 V4.5 V
Voltage - Supply Span (Max)
5.25 V12 V25.2 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed PadSOT-23-6
Supplier Device Package
8-MSOP8-WSON (2x2)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
LMH6639MF/NOPB
IC OPAMP VFB 1 CIRCUIT SOT23-6
Texas Instruments
8,645
In Stock
1 : ¥19.62000
Cut Tape (CT)
1,000 : ¥9.64232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
200V/µs
90 MHz
228 MHz
1.4 µA
1.3 mV
4.18mA
112 mA
3 V
12 V
-40°C ~ 85°C
Surface Mount
SOT-23-6
SOT-23-6
8 MSOP
AD8129ARMZ
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Analog Devices Inc.
6,488
In Stock
1 : ¥43.76000
Tube
-
Tube
Active
Differential
1
-
1070V/µs
-
200 MHz
500 nA
200 µV
13mA
40 mA
4.5 V
25.2 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-WSON
OPA859IDSGT
IC OPAMP GP 1 CIRCUIT 8WSON
Texas Instruments
409
In Stock
1 : ¥46.14000
Cut Tape (CT)
250 : ¥32.22824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Differential
1150V/µs
900 MHz
1.8 GHz
0.5 pA
900 µV
21mA
105 mA
3.3 V
5.25 V
-40°C ~ 125°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.