Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
651 In Stock | 1 : ¥96.05000 Tube | - | Tube | Active | J-FET | 4 | Rail-to-Rail | 20V/µs | 11 MHz | 0.5 pA | 30 µV | 1.8mA (x4 Channels) | 36 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock | 1 : ¥34.81000 Cut Tape (CT) 1,000 : ¥18.37650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | Rail-to-Rail | 1.25V/µs | 4 MHz | 103 nA | 40 µV | 720µA | 11.7 mA | 1.8 V | 32 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |