Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
BulkTube
Product Status
ActiveLast Time Buy
Amplifier Type
DifferentialVoltage Feedback
Output Type
-Differential
Slew Rate
100V/µs2800V/µs
-3db Bandwidth
100 MHz370 MHz
Current - Input Bias
3 µA4 µA
Voltage - Input Offset
500 µV1 mV
Current - Supply
8.5mA23mA
Voltage - Supply Span (Min)
4.5 V9 V
Voltage - Supply Span (Max)
15 V32 V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-MSOP Exp Pad Pkg
THS4031IDGN
IC OPAMP VFB 1 CIRCUIT 8HVSSOP
Texas Instruments
471
In Stock
495
Marketplace
61 : ¥36.34262
Bulk
1 : ¥68.14000
Tube
-
Bulk
Tube
Last Time Buy
Voltage Feedback
1
-
100V/µs
-
100 MHz
3 µA
500 µV
8.5mA
90 mA
9 V
32 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
8-MSOP Exp Pad Pkg
THS4503CDGN
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP
Texas Instruments
33
In Stock
26,005
Marketplace
35 : ¥63.29000
Bulk
1 : ¥104.75000
Tube
-
Bulk
Tube
Active
Differential
1
Differential
2800V/µs
300 MHz
370 MHz
4 µA
1 mV
23mA
-
4.5 V
15 V
0°C ~ 70°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.