Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,330 In Stock | 1 : ¥19.95000 Cut Tape (CT) 3,000 : ¥9.13404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 10V/µs | 10 MHz | - | 8 pA | 200 µV | 1.6mA | - | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
859 In Stock 1,500 Factory | 1 : ¥24.14000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 2.2V/µs | 3 MHz | - | 0.05 pA | 600 µV | 400µA | 25 mA | 4.75 V | 38 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
3,337 In Stock | 1 : ¥95.72000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 3V/µs | 1.9 MHz | 1.9 MHz | 2 pA | 400 µV | 1.24mA | 20 mA | 5 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,501 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥5.61839 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 10V/µs | 25 MHz | - | 500 nA | 300 µV | 10mA (x4 Channels) | 40 mA | 36 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |