Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
Current FeedbackVoltage Feedback
Number of Circuits
13
Slew Rate
1350V/µs3800V/µs
-3db Bandwidth
510 MHz1.65 GHz
Current - Input Bias
6 µA7 µA
Voltage - Input Offset
100 µV700 µV
Current - Supply
9.5mA (x3 Channels)15mA
Current - Output / Channel
100 mA178 mA
Voltage - Supply Span (Min)
4.5 V5 V
Voltage - Supply Span (Max)
10 V12 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad24-WFQFN Exposed Pad, CSP
Supplier Device Package
8-SOIC-EP24-LFCSP-WQ (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC EP Top View
AD8099ARDZ
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Analog Devices Inc.
1,393
In Stock
1 : ¥55.41000
Tube
-
Tube
Active
Voltage Feedback
1
-
1350V/µs
510 MHz
6 µA
100 µV
15mA
178 mA
5 V
12 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
24-LFCSP-WQ
AD8003ACPZ-REEL7
IC OPAMP CFA 3 CIRCUIT 24LFCSP
Analog Devices Inc.
3,324
In Stock
1 : ¥67.73000
Cut Tape (CT)
1,500 : ¥38.39429
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Feedback
3
-
3800V/µs
1.65 GHz
7 µA
700 µV
9.5mA (x3 Channels)
100 mA
4.5 V
10 V
-40°C ~ 85°C
Surface Mount
24-WFQFN Exposed Pad, CSP
24-LFCSP-WQ (4x4)
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.