Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
864 In Stock | 1 : ¥94.49000 Tube | - | Tube | Active | Zero-Drift | 4 | Rail-to-Rail | 1.7V/µs | 2.7 MHz | 6.5 MHz | 50 pA | 1.5 µV | 830µA (x4 Channels) | 32 mA | 4.5 V | 55 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
10,216 In Stock | 1 : ¥5.83000 Cut Tape (CT) 2,500 : ¥3.09920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 1V/µs | 1 MHz | - | 1 pA | 250 µV | 107µA (x4 Channels) | 113 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |