Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,662 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.85867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 16V/µs | 4 MHz | - | 20 pA | 3 mV | 1.4mA (x4 Channels) | 40 mA | 6 V | 36 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
10,577 In Stock | 1 : ¥32.92000 Cut Tape (CT) 3,000 : ¥16.54235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Rail-to-Rail | 20V/µs | 11 MHz | - | 0.5 pA | 30 µV | 1.8mA | 36 mA | 4.5 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,519 In Stock | 1 : ¥51.56000 Cut Tape (CT) 2,500 : ¥28.17756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | Rail-to-Rail | 20V/µs | 11 MHz | - | 0.5 pA | 30 µV | 1.8mA (x2 Channels) | 36 mA | 4.5 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
338 In Stock | 1 : ¥90.14000 Tube | - | Tube | Active | J-FET | 4 | - | 2V/µs | 1 MHz | - | 5 pA | 200 µV | 530µA (x4 Channels) | 18 mA | 4.5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
758 In Stock | 1 : ¥176.92000 Tube | - | Tube | Active | Instrumentation | 1 | - | 0.9V/µs | - | 800 kHz | 1 nA | 10 µV | 350µA | 12 mA | 2.7 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,489 In Stock | 1 : ¥42.28000 Cut Tape (CT) 2,500 : ¥21.20727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | Rail-to-Rail | 20V/µs | 10 MHz | - | 2 pA | 1 mV | 1.8mA (x4 Channels) | 36 mA | 4.5 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |