Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,576 In Stock | 1 : ¥31.85000 Cut Tape (CT) 2,500 : ¥15.99035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Programmable Gain | 1 | Rail-to-Rail | 16V/µs | 11 MHz | - | - | 1.5 mV | 3.5mA | 35 mA | 2.7 V | 10.5 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
5,311 Marketplace | Unavailable | - | Bulk | Active | Variable Gain | 1 | Differential | 1250V/µs | - | 300 MHz | 20 µA | - | 40mA | 37 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | 14-HTSSOP |