Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,807 In Stock | 1 : ¥19.05000 Tube | Tube | Active | CMOS | 2 | Push-Pull, Rail-to-Rail | 1.1V/µs | 1.4 MHz | 0.002 pA | 1 mV | 750µA (x2 Channels) | 40 mA | 4.75 V | 15.5 V | 0°C ~ 70°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
442 In Stock | 1 : ¥43.18000 Tube | - | Bulk Tube | Active | CMOS | 2 | Rail-to-Rail | 3.6V/µs | 2.25 MHz | 1 pA | 300 µV | 2.4mA (x2 Channels) | 50 mA | 4.4 V | 16 V | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |