Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedDiodes Incorporated
Series
-LT®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
CMOSCurrent SenseGeneral Purpose
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.3V/µs0.6V/µs2V/µs
Gain Bandwidth Product
750 kHz1.9 MHz
Current - Input Bias
1 pA80 pA175 µA
Voltage - Input Offset
25 µV400 µV500 µV
Current - Supply
350µA (x2 Channels)550µA (x2 Channels)1mA
Voltage - Supply Span (Min)
2 V2.7 V4.5 V
Voltage - Supply Span (Max)
5.5 V16 V40 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP8-SO8-SOIC-EP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC Exp Pad
MAX9918ASA+T
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Analog Devices Inc./Maxim Integrated
7,177
In Stock
1 : ¥25.94000
Cut Tape (CT)
2,500 : ¥13.01333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
0.6V/µs
-
75 kHz
175 µA
400 µV
1mA
-
4.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8-SOIC
LT1112IS8#PBF
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
4,385
In Stock
1 : ¥81.93000
Tube
Tube
Active
General Purpose
2
-
0.3V/µs
750 kHz
-
80 pA
25 µV
350µA (x2 Channels)
-
2 V
40 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 MSOP
TLV272IM8-13
IC CMOS 2 CIRCUIT 8MSOP
Diodes Incorporated
14,295
In Stock
55,000
Factory
1 : ¥5.50000
Cut Tape (CT)
2,500 : ¥2.12089
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
2V/µs
1.9 MHz
-
1 pA
500 µV
550µA (x2 Channels)
8 mA
2.7 V
16 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.