Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-LT®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeInstrumentation
Number of Circuits
12
Slew Rate
0.4V/µs45V/µs
Current - Input Bias
0.5 pA1.15 µA
Voltage - Input Offset
200 µV500 µV
Current - Supply
40µA4.6mA (x2 Channels)
Current - Output / Channel
16 mA70 mA
Voltage - Supply Span (Min)
2.5 V2.7 V
Voltage - Supply Span (Max)
5.5 V36 V
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-SO8-VSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LT1632IS8#PBF
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
5,015
In Stock
1 : ¥67.57000
Tube
Tube
Active
General Purpose
2
Rail-to-Rail
45V/µs
45 MHz
-
1.15 µA
500 µV
4.6mA (x2 Channels)
70 mA
2.7 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-VSSOP
INA321E/250
IC INST AMP 1 CIRCUIT 8VSSOP
Texas Instruments
1,065
In Stock
1 : ¥35.96000
Cut Tape (CT)
250 : ¥25.09640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Instrumentation
1
Rail-to-Rail
0.4V/µs
-
500 kHz
0.5 pA
200 µV
40µA
16 mA
2.5 V
5.5 V
-55°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.