Instrumentation, Op Amps, Buffer Amps

Results: 9
Manufacturer
Analog Devices Inc.STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Amplifier Type
CMOSDifferentialGeneral PurposeInstrumentation
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.1V/µs0.4V/µs0.6V/µs1.2V/µs2V/µs2.5V/µs
Gain Bandwidth Product
400 kHz786 kHz800 kHz3.4 MHz3.6 MHz10 MHz
-3db Bandwidth
300 kHz825 kHz1.5 MHz1.52 MHz5.5 MHz
Current - Input Bias
0.2 pA400 pA500 pA2 nA3 nA20 nA600 nA
Voltage - Input Offset
12 µV15 µV35 µV50 µV60 µV75 µV250 µV500 µV
Current - Supply
40µA (x2 Channels)60µA (x2 Channels)160µA350µA400µA (x2 Channels)600µA900µA2.7mA (x2 Channels)-
Current - Output / Channel
10 mA12 mA13 mA18 mA20 mA40 mA70 mA
Voltage - Supply Span (Min)
1.8 V2.2 V2.7 V3 V4 V4.6 V5 V10 V
Voltage - Supply Span (Max)
5 V30 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753
Supplier Device Package
8-MSOP8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
TS321AILT
Single LM324, LM358 enhanced ver
STMicroelectronics
110,179
In Stock
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥3.15503
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
General Purpose
1
-
0.4V/µs
800 kHz
-
20 nA
500 µV
600µA
40 mA
3 V
30 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
INA132UA/2K5
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Texas Instruments
4,343
In Stock
1 : ¥23.81000
Cut Tape (CT)
2,500 : ¥11.95459
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential
1
-
0.1V/µs
-
300 kHz
-
75 µV
160µA
12 mA
2.7 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD8607ARZ-REEL7
IC CMOS 2 CIRCUIT 8SOIC
Analog Devices Inc.
3,480
In Stock
1 : ¥34.32000
Cut Tape (CT)
1,000 : ¥18.10952
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
0.1V/µs
400 kHz
-
0.2 pA
12 µV
40µA (x2 Channels)
70 mA
1.8 V
5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
AD8226BRMZ-R7
IC INST AMP 1 CIRCUIT 8MSOP
Analog Devices Inc.
3,610
In Stock
1 : ¥51.39000
Cut Tape (CT)
1,000 : ¥27.16427
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
Rail-to-Rail
0.6V/µs
-
1.5 MHz
20 nA
50 µV
350µA
13 mA
2.2 V
36 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
AD8676BRMZ-REEL
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
4,413
In Stock
1 : ¥53.86000
Cut Tape (CT)
3,000 : ¥29.42796
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
2.5V/µs
10 MHz
-
2 nA
12 µV
2.7mA (x2 Channels)
20 mA
10 V
36 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
AD8221ARMZ-R7
IC INST AMP 1 CIRCUIT 8MSOP
Analog Devices Inc.
4,740
In Stock
1 : ¥61.16000
Cut Tape (CT)
1,000 : ¥34.70161
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
-
2V/µs
-
825 kHz
500 pA
60 µV
900µA
18 mA
4.6 V
36 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
OP213FSZ-REEL
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
4,747
In Stock
1 : ¥75.37000
Cut Tape (CT)
2,500 : ¥41.17759
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
1.2V/µs
3.4 MHz
-
600 nA
250 µV
-
40 mA
4 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MSOP
ADA4096-2ARMZ-RL
IC OPAMP GP 2 CIRCUIT 8MSOP
Analog Devices Inc.
5,944
In Stock
1 : ¥50.57000
Cut Tape (CT)
3,000 : ¥25.36493
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
0.4V/µs
786 kHz
1.52 MHz
3 nA
35 µV
60µA (x2 Channels)
10 mA
3 V
30 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
ADA4077-2ARZ-R7
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥44.83000
Cut Tape (CT)
1,000 : ¥23.68167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
1.2V/µs
3.6 MHz
5.5 MHz
400 pA
15 µV
400µA (x2 Channels)
10 mA
5 V
30 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 9

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.