Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,274 In Stock | 1 : ¥14.29000 Cut Tape (CT) 3,000 : ¥6.53780 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Rail-to-Rail | 0.89V/µs | 1.15 MHz | 1 pA | 1 mV | 45µA (x4 Channels) | 55 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
16,413 In Stock | 1 : ¥26.93000 Cut Tape (CT) 3,000 : ¥13.53165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 0.3V/µs | 45 kHz | 500 pA | 3 µV | 48µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
0 In Stock Check Lead Time | 1 : ¥35.38000 Tube | - | Tube | Active | Zero-Drift | 1 | Rail-to-Rail | 0.45V/µs | 1.5 MHz | 30 pA | 0.5 µV | 900µA | - | 4.75 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
295 In Stock | 1 : ¥53.28000 Tube | Tube | Active | General Purpose | 1 | Rail-to-Rail | 0.075V/µs | 220 kHz | 4 nA | 100 µV | 50µA | 30 mA | 2.7 V | 44 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |