Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
763 In Stock | 1 : ¥23.32000 Tube | - | Tube | Active | Sample and Hold | 1 | - | - | - | 5 nA | 1 mV | 4.5mA | - | 10 V | 36 V | -25°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥52.71000 Tube | - | Bulk Tube | Active | General Purpose | 4 | Rail-to-Rail | 45V/µs | 5.9 MHz | 700 nA | 290 µV | 6.9mA (x4 Channels) | 50 mA | 4 V | 44 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |