Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeZero-Drift
Slew Rate
0.0013V/µs0.8V/µs
Gain Bandwidth Product
3 kHz2 MHz
Current - Input Bias
40 pA160 pA
Voltage - Input Offset
6 µV185 µV
Current - Supply
1.25µA450µA
Voltage - Supply Span (Min)
1.6 V4 V
Voltage - Supply Span (Max)
16 V36 V
Operating Temperature
-55°C ~ 150°C-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
8-VSSOPTSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5 TSOT
LT6003IS5#TRMPBF
IC OPAMP GP 1 CIRCUIT TSOT23-5
Analog Devices Inc.
8,633
In Stock
1 : ¥22.82000
Cut Tape (CT)
500 : ¥14.31510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.0013V/µs
3 kHz
40 pA
185 µV
1.25µA
9 mA
1.6 V
16 V
-40°C ~ 85°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
8-VSSOP
OPA188AIDGKR
IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥16.99000
Cut Tape (CT)
2,500 : ¥7.77987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.8V/µs
2 MHz
160 pA
6 µV
450µA
-
4 V
36 V
-55°C ~ 150°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.