Instrumentation, Op Amps, Buffer Amps

Results: 6
Manufacturer
Analog Devices Inc.STMicroelectronicsTexas Instruments
Series
-e-trim™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Amplifier Type
CMOSGeneral PurposeInstrumentationVoltage Feedback
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.9V/µs1.1V/µs1.3V/µs4.5V/µs170V/µs
Gain Bandwidth Product
1.5 MHz2.4 MHz13 MHz
Current - Input Bias
0.01 pA0.02 pA1 pA1.2 nA1.4 µA
Voltage - Input Offset
20 µV110 µV500 µV1.7 mV1.8 mV10 mV
Current - Supply
60µA180µA1.22mA1.3mA (x2 Channels)4.8mA4.8mA (x2 Channels)
Current - Output / Channel
20 mA30 mA45 mA65 mA72 mA
Voltage - Supply Span (Min)
1.5 V1.7 V2.7 V3 V
Voltage - Supply Span (Max)
5.5 V12 V15.5 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOIC8-VSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD 123-5
OPA397DBVR
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
3,484
In Stock
1 : ¥15.93000
Cut Tape (CT)
3,000 : ¥7.27613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
4.5V/µs
13 MHz
-
0.01 pA
10 mV
1.22mA
65 mA
1.7 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
AD8052ARZ
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Analog Devices Inc.
777
In Stock
1 : ¥51.89000
Tube
-
Tube
Active
Voltage Feedback
2
Rail-to-Rail
170V/µs
-
110 MHz
1.4 µA
1.7 mV
4.8mA (x2 Channels)
45 mA
3 V
12 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-VSSOP
INA823DGKR
PRECISION (100 UV), LOW-POWER (2
Texas Instruments
3,691
In Stock
1 : ¥22.74000
Cut Tape (CT)
2,500 : ¥10.41049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Instrumentation
1
-
0.9V/µs
-
-
1.2 nA
20 µV
180µA
20 mA
2.7 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8 SOIC
AD8051ARZ
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Analog Devices Inc.
1,071
In Stock
1 : ¥27.26000
Tube
-
Tube
Active
Voltage Feedback
1
Rail-to-Rail
170V/µs
-
110 MHz
1.4 µA
1.8 mV
4.8mA
45 mA
3 V
12 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LMC6482AIM
IC CMOS 2 CIRCUIT 8SOIC
Texas Instruments
6,940
In Stock
1 : ¥23.48000
Tube
-
Tube
Last Time Buy
CMOS
2
Rail-to-Rail
1.3V/µs
1.5 MHz
-
0.02 pA
110 µV
1.3mA (x2 Channels)
30 mA
3 V
15.5 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-5
TSV6391AILT
IC OPAMP GP 1 CIRCUIT SOT23-5
STMicroelectronics
0
In Stock
Check Lead Time
1 : ¥9.52000
Cut Tape (CT)
3,000 : ¥4.03170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
1.1V/µs
2.4 MHz
-
1 pA
500 µV
60µA
72 mA
1.5 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 6

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.