Instrumentation, Op Amps, Buffer Amps

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
CMOSGeneral Purpose
Number of Circuits
14
Voltage - Input Offset
80 µV1.3 mV
Current - Supply
750µA750µA (x4 Channels)
Package / Case
14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Supplier Device Package
14-SOIC14-TSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
AD8604ARZ
IC CMOS 4 CIRCUIT 14SOIC
Analog Devices Inc.
714
In Stock
1 : ¥29.88000
Tube
Tube
Active
CMOS
4
Rail-to-Rail
6V/µs
8.4 MHz
0.2 pA
80 µV
750µA (x4 Channels)
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-TSSOP
AD8604ARUZ-REEL
IC CMOS 4 CIRCUIT 14TSSOP
Analog Devices Inc.
2,400
In Stock
1 : ¥30.29000
Cut Tape (CT)
2,500 : ¥15.21894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4
Rail-to-Rail
6V/µs
8.4 MHz
0.2 pA
80 µV
750µA (x4 Channels)
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SOT-23-5 Top View
AD8601ARTZ-R2
IC OPAMP GP 1 CIRCUIT SOT23-5
Analog Devices Inc.
1,368
In Stock
1 : ¥23.73000
Cut Tape (CT)
250 : ¥16.08628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
6V/µs
8.4 MHz
0.2 pA
80 µV
750µA
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
14-SOIC
AD8604DRZ
IC CMOS 4 CIRCUIT 14SOIC
Analog Devices Inc.
440
In Stock
1 : ¥23.73000
Tube
Tube
Active
CMOS
4
Rail-to-Rail
6V/µs
8.4 MHz
0.2 pA
1.3 mV
750µA (x4 Channels)
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-SOIC
AD8604ARZ-REEL7
IC CMOS 4 CIRCUIT 14SOIC
Analog Devices Inc.
6,379
In Stock
1 : ¥29.88000
Cut Tape (CT)
1,000 : ¥15.78778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4
Rail-to-Rail
6V/µs
8.4 MHz
0.2 pA
80 µV
750µA (x4 Channels)
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 5

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.