Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Number of Circuits
12
Slew Rate
0.24V/µs0.5V/µs
Gain Bandwidth Product
1 MHz1.3 MHz
Current - Input Bias
0.2 pA5 nA
Voltage - Input Offset
100 µV500 µV
Current - Supply
20µA (x2 Channels)50µA
Voltage - Supply Span (Max)
5.25 V5.5 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-3538-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)SC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DFN
LTC6259IDC#TRMPBF
IC OPAMP GP 2 CIRCUIT 8DFN
Analog Devices Inc.
1,493
In Stock
1 : ¥42.44000
Cut Tape (CT)
500 : ¥26.56562
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
General Purpose
2
Rail-to-Rail
0.24V/µs
1.3 MHz
5 nA
100 µV
20µA (x2 Channels)
10 mA
1.8 V
5.25 V
-40°C ~ 85°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (2x2)
SC70-5
OPA313IDCKT
IC OPAMP GP 1 CIRCUIT SC70-5
Texas Instruments
580
In Stock
1 : ¥9.44000
Cut Tape (CT)
250 : ¥6.16820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.5V/µs
1 MHz
0.2 pA
500 µV
50µA
-
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
8-DFN
LTC6259IDC#TRPBF
IC OPAMP GP 2 CIRCUIT 8DFN
Analog Devices Inc.
0
In Stock
2,500 : ¥21.28448
Tape & Reel (TR)
-
Tape & Reel (TR)
Last Time Buy
General Purpose
2
Rail-to-Rail
0.24V/µs
1.3 MHz
5 nA
100 µV
20µA (x2 Channels)
10 mA
1.8 V
5.25 V
-40°C ~ 85°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (2x2)
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.