Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-LT®
Amplifier Type
General PurposeInstrumentation
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.11V/µs0.7V/µs
Current - Input Bias
20 pA500 pA
Voltage - Input Offset
10 µV35 µV
Current - Supply
135µA (x2 Channels)5.2mA
Current - Output / Channel
20 mA23 mA
Voltage - Supply Span (Min)
2.7 V9 V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SO16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LT6011ACS8#PBF
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
4,283
In Stock
1 : ¥56.40000
Tube
Tube
Active
General Purpose
2
Rail-to-Rail
0.11V/µs
350 kHz
-
20 pA
35 µV
135µA (x2 Channels)
20 mA
2.7 V
36 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
16-SOIC
PGA204BU
IC INST AMP 1 CIRCUIT 16SOIC
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥174.04000
Tube
-
Tube
Active
Instrumentation
1
-
0.7V/µs
-
1 MHz
500 pA
10 µV
5.2mA
23 mA
9 V
36 V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.