Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
966 In Stock | 1 : ¥31.36000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.45V/µs | 1.2 MHz | - | 13 nA | 25 µV | 185µA (x2 Channels) | 30 mA | 3 V | 40 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,500 In Stock | 1 : ¥77.33000 Cut Tape (CT) 2,500 : ¥42.25402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 11V/µs | - | 19 kHz | 100 pA | 25 µV | 2.65mA | 55 mA | 4.75 V | 35 V | -40°C ~ 125°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) |