Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,336 In Stock | 1 : ¥20.52000 Cut Tape (CT) 3,000 : ¥9.40302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 2.5V/µs | 1.3 MHz | 20 µA | 55 µV | 1.5mA | - | 2.7 V | 20 V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,562 In Stock | 1 : ¥8.87000 Cut Tape (CT) 3,000 : ¥6.73207 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.45V/µs | 1 MHz | 1 pA | 25 µV | 80µA | 23 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |