Instrumentation, Op Amps, Buffer Amps

Results: 5
Manufacturer
Analog Devices Inc.Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseGeneral Purpose
Number of Circuits
14
Slew Rate
0.2V/µs1.7V/µs2V/µs6V/µs20V/µs
Gain Bandwidth Product
350 kHz1 MHz5 MHz10 MHz
Current - Input Bias
1 pA10 pA80 nA80 µA
Voltage - Input Offset
100 µV600 µV1 mV1.6 mV2 mV
Current - Supply
10µA (x4 Channels)70µA260µA550µA700µA
Current - Output / Channel
35 mA40 mA50 mA
Voltage - Supply Span (Min)
1.2 V1.8 V2.5 V2.7 V4.5 V
Voltage - Supply Span (Max)
5.5 V16 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-35314-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Supplier Device Package
14-TSSOPSC-70-5SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-5
AD8565AKSZ-REEL7
IC OPAMP GP 1 CIRCUIT SC70-5
Analog Devices Inc.
10,289
In Stock
1 : ¥17.16000
Cut Tape (CT)
3,000 : ¥7.83557
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
6V/µs
5 MHz
-
80 nA
2 mV
700µA
35 mA
4.5 V
16 V
-40°C ~ 85°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT753
INA180A3IDBVR
IC CURR SENSE 1 CIRCUIT SOT23-5
Texas Instruments
7,157
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥1.15667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
Rail-to-Rail
2V/µs
-
350 kHz
80 µA
100 µV
260µA
-
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
14-TSSOP
TLV9044IPWR
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
4,755
In Stock
1 : ¥7.96000
Cut Tape (CT)
2,000 : ¥3.38207
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
0.2V/µs
350 kHz
-
1 pA
600 µV
10µA (x4 Channels)
40 mA
1.2 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SC-70-5
MCP6486T-E/LT
SINGLE, 10MHZ OP AMP, E TEMP
Microchip Technology
682
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥1.88819
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
20V/µs
10 MHz
-
1 pA
1.6 mV
550µA
50 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC70-5
LMV321AIDCKR
IC OPAMP GP 1 CIRCUIT SC70-5
Texas Instruments
824
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.66596
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
1.7V/µs
1 MHz
-
10 pA
1 mV
70µA
40 mA
2.5 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
Showing
of 5

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.