Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,854 In Stock | 1 : ¥34.07000 Tube | - | Tube | Active | General Purpose | 1 | - | 4V/µs | 10 MHz | 3 nA | 20 µV | 3mA | 20 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,970 In Stock | 1 : ¥53.86000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 2.5V/µs | 10 MHz | 2 nA | 12 µV | 2.7mA (x2 Channels) | 20 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
816 In Stock | 1 : ¥94.17000 Tube | - | Tube | Active | General Purpose | 2 | - | 2.3V/µs | 8 MHz | 2.5 nA | 5 µV | 3.7mA (x2 Channels) | 45 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |