Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Microchip TechnologyTexas Instruments
Series
-MicroAmplifier™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Amplifier Type
CMOSGeneral Purpose
Number of Circuits
12
Slew Rate
0.5V/µs1.3V/µs6V/µs
Gain Bandwidth Product
1.2 MHz1.5 MHz5.5 MHz
Current - Input Bias
0.02 pA0.2 pA1 pA
Voltage - Input Offset
110 µV150 µV
Current - Supply
110µA750µA1.3mA (x2 Channels)
Current - Output / Channel
30 mA50 mA
Voltage - Supply Span (Min)
1.8 V2.5 V3 V
Voltage - Supply Span (Max)
5.5 V6 V15.5 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753
Supplier Device Package
8-VSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MCP6071T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
37,861
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥5.00801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.5V/µs
1.2 MHz
1 pA
150 µV
110µA
-
1.8 V
6 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
OPA340NA/3K
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
10,409
In Stock
1 : ¥22.49000
Cut Tape (CT)
3,000 : ¥10.29854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
6V/µs
5.5 MHz
0.2 pA
150 µV
750µA
50 mA
2.5 V
5.5 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-VSSOP
LMC6482IMM/NOPB
IC CMOS 2 CIRCUIT 8VSSOP
Texas Instruments
1,990
In Stock
1 : ¥15.68000
Cut Tape (CT)
1,000 : ¥7.70687
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
CMOS
2
Rail-to-Rail
1.3V/µs
1.5 MHz
0.02 pA
110 µV
1.3mA (x2 Channels)
30 mA
3 V
15.5 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.