Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,330 In Stock | 1 : ¥66.34000 Tube | - | Tube | Active | J-FET | 2 | - | 20V/µs | - | 4 MHz | 25 pA | 300 µV | 5mA | 25 mA | 9 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,157 In Stock | 1 : ¥90.55000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.3V/µs | 900 kHz | 900 kHz | 1 nA | 30 µV | 4.5mA | - | 6 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
5,203 In Stock | 1 : ¥128.32000 Tube | - | Tube | Active | J-FET | 4 | - | 20V/µs | - | 4 MHz | 10 pA | 300 µV | 10mA | 25 mA | 9 V | 36 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
602 In Stock | 1 : ¥175.85000 Tube | - | Tube | Active | J-FET | 4 | - | 20V/µs | - | 4 MHz | 10 pA | 300 µV | 10mA | 25 mA | 9 V | 36 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP |