Instrumentation, Op Amps, Buffer Amps

Results: 4
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedTexas Instruments
Series
-DigiTrim®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
Rail-to-RailSingle Ended, Rail-to-Rail
Slew Rate
0.35V/µs0.42V/µs11V/µs115V/µs
Gain Bandwidth Product
1 MHz1.5 MHz28 MHz120 MHz
Current - Input Bias
1 pA14 nA2 µA
Voltage - Input Offset
0.1 µV50 µV100 µV1 mV
Current - Supply
116µA600µA2mA3.7mA
Current - Output / Channel
40 mA100 mA220 mA
Voltage - Supply Span (Min)
1.8 V2.7 V
Voltage - Supply Span (Max)
5 V5.5 V
Package / Case
6-TSSOP, SC-88, SOT-3638-TSSOP, 8-MSOP (0.118", 3.00mm Width)SOT-23-6
Supplier Device Package
8-MSOPSC-70-6SOT-23-6SOT-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 363
LMV981MG/NOPB
IC OPAMP GP 1 CIRCUIT SC70-6
Texas Instruments
6,788
In Stock
1 : ¥13.14000
Cut Tape (CT)
1,000 : ¥5.97017
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.42V/µs
1.5 MHz
14 nA
1 mV
116µA
100 mA
1.8 V
5 V
-40°C ~ 125°C
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
8 MSOP
AD8655ARMZ-REEL
IC OPAMP GP 1 CIRCUIT 8MSOP
Analog Devices Inc.
11,339
In Stock
1 : ¥23.97000
Cut Tape (CT)
3,000 : ¥10.97019
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
11V/µs
28 MHz
1 pA
50 µV
3.7mA
220 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
1,140
In Stock
1 : ¥29.23000
Cut Tape (CT)
2,500 : ¥14.66754
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Single Ended, Rail-to-Rail
0.35V/µs
1 MHz
1 pA
0.1 µV
600µA
40 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-6
SOT-23-6 PKG
OPA625IDBVT
IC OPAMP GP 1 CIRCUIT SOT23-6
Texas Instruments
821
In Stock
1 : ¥18.55000
Cut Tape (CT)
250 : ¥12.96196
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
115V/µs
120 MHz
2 µA
100 µV
2mA
-
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.