Instrumentation, Op Amps, Buffer Amps

Results: 4
Series
-DigiTrim®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
CMOSGeneral PurposeJ-FET
Number of Circuits
124
Output Type
-Rail-to-Rail
Slew Rate
0.92V/µs5V/µs6V/µs20V/µs
Gain Bandwidth Product
1 MHz5 MHz8.4 MHz10 MHz
Current - Input Bias
0.2 pA1 pA4 pA5 pA
Voltage - Input Offset
80 µV200 µV1 mV
Current - Supply
45µA (x4 Channels)750µA (x2 Channels)1mA (x2 Channels)1.35mA
Current - Output / Channel
28 mA30 mA50 mA80 mA
Voltage - Supply Span (Min)
2.7 V8 V
Voltage - Supply Span (Max)
5.5 V36 V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-SOIC (0.154", 3.90mm Width)SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
8-MSOP8-SOIC14-SOICTSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
AD8544ARZ
IC OPAMP GP 4 CIRCUIT 14SOIC
Analog Devices Inc.
1,291
In Stock
1 : ¥18.80000
Tube
-
Tube
Active
General Purpose
4
Rail-to-Rail
0.92V/µs
1 MHz
4 pA
1 mV
45µA (x4 Channels)
30 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
TSOT-23-5
ADA4000-1AUJZ-R7
IC OPAMP JFET 1 CIRCUIT TSOT23-5
Analog Devices Inc.
4,321
In Stock
1 : ¥22.00000
Cut Tape (CT)
3,000 : ¥10.07430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
-
20V/µs
5 MHz
5 pA
200 µV
1.35mA
28 mA
8 V
36 V
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
8 MSOP
AD8602ARMZ-REEL
IC CMOS 2 CIRCUIT 8MSOP
Analog Devices Inc.
68,815
In Stock
1 : ¥23.73000
Cut Tape (CT)
3,000 : ¥10.85784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
6V/µs
8.4 MHz
0.2 pA
80 µV
750µA (x2 Channels)
50 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 SOIC
AD8606ARZ
IC CMOS 2 CIRCUIT 8SOIC
Analog Devices Inc.
1,756
In Stock
1 : ¥44.41000
Tube
Tube
Active
CMOS
2
Rail-to-Rail
5V/µs
10 MHz
1 pA
80 µV
1mA (x2 Channels)
80 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.