Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,939 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥1.22570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.5V/µs | - | 1 pA | 2 mV | 60µA | - | 1.5 V | 7 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | ||
2,558 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥1.53934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.7V/µs | 900 kHz | 1 pA | 2 mV | 200µA | 700 µA | 1.8 V | 7 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-SSOP |