Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,252 In Stock | 1 : ¥56.40000 Tube | - | Tube | Active | Current Sense | 1 | - | 0.3V/µs | - | 600 kHz | 1.5 nA | 150 µV | 1.6mA | - | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
288 In Stock | 1 : ¥16.99000 Tube | - | Tube | Active | General Purpose | 4 | Rail-to-Rail | 6V/µs | 7.5 MHz | - | 1 pA | 1.5 mV | 530µA (x4 Channels) | 15 mA | 2.4 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
212 In Stock 12,331 Marketplace | 65 : ¥33.64785 Bulk 1 : ¥63.05000 Tube | - | Bulk Tube | Active | General Purpose | 1 | - | 40V/µs | 17 MHz | - | 10 pA | 2 mV | 39mA | 1.5 A | 7 V | 24 V | -40°C ~ 85°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) Exposed Pad | 20-HSOP |