Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,422 In Stock | 1 : ¥39.00000 Tube | - | Tube | Active | General Purpose | 1 | - | 16V/µs | 10 MHz | - | 25 nA | 10 µV | 5mA | 52 mA | 9 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,069 In Stock | 1 : ¥66.50000 Tube | - | Tube | Active | Voltage Feedback | 2 | - | 50V/µs | 100 MHz | 130 MHz | 2.5 µA | 1.5 mV | 4mA | 55 mA | 4.5 V | 26 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |