Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,887 In Stock | 1 : ¥53.28000 Cut Tape (CT) 2,500 : ¥29.10458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 25V/µs | 18 MHz | - | 174 nA | 1.3 mV | 750µA (x2 Channels) | 24 mA | 1.8 V | 24 V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,041 In Stock | 1 : ¥40.80000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 13V/µs | - | 80 MHz | 3 µA | 40 µV | 1.2mA (x2 Channels) | 60 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 1 : ¥34.81000 Cut Tape (CT) 1,000 : ¥18.37650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | Rail-to-Rail | 1.25V/µs | 4 MHz | - | 103 nA | 40 µV | 720µA | 11.7 mA | 1.8 V | 32 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |